Filter Your Search
1 - 2 of 2 results
|
IRS2166DPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 14.6 V | 11.5 V | 500 mA | 14 V | NO | PUSH-PULL | 81 kHz | POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER | 1 | R-PDIP-T16 | e3 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.13 mm | 5.33 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-16 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IRS2166DPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 14.6 V | 11.5 V | 500 mA | 14 V | NO | PUSH-PULL | 81 kHz | POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER | 1 | R-PDIP-T16 | e3 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.13 mm | 5.33 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-16 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 |