Filter Your Search
1 - 2 of 2 results
|
IRS2153DPBF
International Rectifier
|
$0.8209 | Yes | Yes | Transferred | 14 V | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | UNDER VOLTAGE | 1 | SOURCE AND SINK | 15.4 V | 10.1 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | LEAD FREE, PLASTIC, MS-001AB, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IRS2153DPBF
Infineon Technologies AG
|
$1.5121 | Yes | Not Recommended | 14 V | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | UNDER VOLTAGE | 1 | SOURCE AND SINK | 15.4 V | 10.1 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | EAR99 | 8542.39.00.01 | Infineon |