Filter Your Search
1 - 7 of 7 results
|
IRLR8503PBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 44 A | 18 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62 W | 196 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | LEAD FREE, DPAK-3 | 3 | not_compliant | EAR99 | ||
|
IRLR8503TRR
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 44 A | 18 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 196 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | TO-252AA | DPAK-3 | 3 | unknown | EAR99 | |||||||
|
IRLR8503TRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 44 A | 18 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62 W | 196 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | LEAD FREE, DPAK-3 | 3 | not_compliant | EAR99 | |||
|
IRLR8503TRRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 44 A | 18 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62 W | 196 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | LEAD FREE, DPAK-3 | 3 | not_compliant | EAR99 | |||
|
IRLR8503TR
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 44 A | 18 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 196 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | DPAK-3 | 3 | compliant | EAR99 | |||||||
|
IRLR8503
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 44 A | 18 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62 W | 196 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 240 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | DPAK-3 | 3 | compliant | EAR99 | ||
|
IRLR8503TRLPBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 44 A | 18 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62 W | 196 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | LEAD FREE, DPAK-3 | 3 | not_compliant | EAR99 |