Filter Your Search
1 - 2 of 2 results
|
IRLML6401PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 12 V | 1 | 4.3 A | 50 mΩ | HIGH RELIABILITY | 33 mJ | 125 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 34 A | SWITCHING | SILICON | 460 ns | 43 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | MICRO-3 | compliant | EAR99 | Infineon | |||||
|
IRLML6401PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 12 V | 1 | 4.3 A | 50 mΩ | HIGH RELIABILITY | 33 mJ | 125 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 34 A | SWITCHING | SILICON | 460 ns | 43 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | MICRO-3 | compliant | EAR99 | SOT-23 | 3 |