Filter Your Search
1 - 3 of 3 results
|
IRLL014PBF
Vishay Siliconix
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 2.7 A | 200 mΩ | LOGIC LEVEL COMPATIBLE | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | SOT | ROHS COMPLIANT, SOIC-4 | 4 | compliant | EAR99 | Vishay | ||||||||
|
IRLL014PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 2.7 A | 200 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | 22 A | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | TO-261AA | LEAD FREE PACKAGE-4 | 4 | compliant | EAR99 | ||||
|
IRLL014PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 2.7 A | 200 mΩ | LOGIC LEVEL COMPATIBLE | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | 22 A | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | TO-261AA | ROHS COMPLIANT PACKAGE-4 | 4 | compliant | EAR99 | Vishay |