Parametric results for: irli3705npbf under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irli3705npbf
Select parts from the table below to compare.
Compare
Compare
IRLI3705NPBF
Infineon Technologies AG
$1.0104 Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 52 A 12 mΩ AVALANCHE RATED 340 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 310 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220, 3 PIN compliant EAR99 Infineon
IRLI3705NPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 52 A 12 mΩ AVALANCHE RATED 340 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 310 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, PLASTIC, TO-220, FULLPAK-3 compliant EAR99 TO-220AB 3