Parametric results for: irl3803vpbf under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irl3803vpbf
Select parts from the table below to compare.
Compare
Compare
IRL3803VPBF
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 75 A 5.5 mΩ AVALANCHE RATED, HIGH RELIABILITY 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 W 470 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG unknown EAR99 Infineon
IRL3803VPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 75 A 5.5 mΩ AVALANCHE RATED, HIGH RELIABILITY 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 W 470 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 TO-220AB LEAD FREE, PLASTIC PACKAGE-3 3