Filter Your Search
1 - 2 of 2 results
|
IRL3402-015PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 85 A | 10 mΩ | FAST SWITCHING, LOGIC LEVEL COMPATIBLE | 290 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 340 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | |||||
|
IRL3402-015PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 85 A | 10 mΩ | FAST SWITCHING, LOGIC LEVEL COMPATIBLE | 290 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 340 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 |