Filter Your Search
1 - 2 of 2 results
|
IRL3103PBF
Infineon Technologies AG
|
$0.8372 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 64 A | 12 mΩ | HIGH RELIABILITY, AVALANCHE RATED | 1320 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 83 W | 220 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | Infineon | ||||||||
|
IRL3103PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 64 A | 12 mΩ | HIGH RELIABILITY, AVALANCHE RATED | 1320 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 83 W | 220 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-220AB | LEAD FREE PACKAGE-3 | 3 |