Parametric results for: irl2203nstrlpbf under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irl2203nstrlpbf
Select parts from the table below to compare.
Compare
Compare
IRL2203NSTRLPBF
Infineon Technologies AG
$0.6700 Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 75 A 7 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE 290 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 180 W 400 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 1996-11-01 Infineon
IRL2203NSTRLPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 75 A 7 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE 290 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 180 W 400 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP not_compliant EAR99 D2PAK LEAD FREE, PLASTIC, D2PAK-3 3