Filter Your Search
1 - 3 of 3 results
|
IRL1104STRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 104 A | 8 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 340 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 416 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | |||
|
IRL1104STRRPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 104 A | 8 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 340 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 416 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, D2PAK-3 | compliant | EAR99 | Infineon | |||||||
|
IRL1104STRR
International Rectifier
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 104 A | 8 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 340 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 416 A | SWITCHING | SILICON | R-PSSO-G2 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | PLASTIC, D2PAK-3 | 3 | unknown | EAR99 |