Filter Your Search
1 - 9 of 9 results
|
IRKV72-04S90
International Rectifier
|
Check for Price | No | No | Obsolete | 70 kA | 200 mA | 120 mA | 400 V | 109.9 A | SCR | COMMON ANODE, 2 ELEMENTS | 2.5 V | 1.8 kA | 15 mA | 400 V | TO-240AA | R-PUFM-X5 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 2G | 2K-CA | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
IRKV72/04AS90
Vishay Intertechnologies
|
Check for Price | No | No | Active | 75 kA | 15 mA | 200 mA | 150 mA | 400 V | 150 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 4 V | 1.94 kA | 400 V | TO-240AA | R-XUFM-X7 | e0 | Not Qualified | 125 °C | -40 °C | 2G-2GR | 2K-CA | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | FLANGE MOUNT, R-XUFM-X7 | compliant | EAR99 | 8541.30.00.80 | TO-240AA | 7 | ADD-A-PAK | |||||||
|
IRKV72/04AS90
International Rectifier
|
Check for Price | No | No | Transferred | 75 kA | 15 mA | 200 mA | 150 mA | 400 V | 115 A | SCR | COMMON ANODE, 2 ELEMENTS | 4 V | 1.94 kA | 400 V | TO-240AA | R-XUFM-X5 | e0 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | 2G-2K | 2K-CA | 2 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X5 | compliant | EAR99 | 8541.30.00.80 | TO-240AA | 5 | ADD-A-PAK | |||||
|
IRKV72-04PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 120 mA | 400 V | 109.9 A | SCR | COMMON ANODE, 2 ELEMENTS | 2.5 V | 15 mA | 400 V | TO-240AA | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
IRKV72-04S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 120 mA | 400 V | 109.9 A | SCR | COMMON ANODE, 2 ELEMENTS | 2.5 V | 15 mA | 400 V | TO-240AA | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
IRKV72/04AS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 400 V | 115 A | SCR | COMMON ANODE, 2 ELEMENTS | 400 V | TO-240AA | R-XUFM-X5 | Not Qualified | UL APPROVED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X5 | compliant | EAR99 | 8541.30.00.80 | TO-240AA | 5 | ADD-A-PAK | ||||||||||||
|
IRKV72/04APBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 400 V | 115 A | SCR | COMMON ANODE, 2 ELEMENTS | 400 V | TO-240AA | R-XUFM-X5 | Not Qualified | UL APPROVED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X5 | compliant | EAR99 | 8541.30.00.80 | TO-240AA | 5 | ADD-A-PAK | ||||||||||||
|
IRKV72/04A
International Rectifier
|
Check for Price | No | No | Transferred | 75 kA | 15 mA | 200 mA | 150 mA | 400 V | 115 A | SCR | COMMON ANODE, 2 ELEMENTS | 4 V | 1.94 kA | 400 V | TO-240AA | R-XUFM-X5 | e0 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | 2G-2K | 2K-CA | 2 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X5 | compliant | EAR99 | 8541.30.00.80 | TO-240AA | 5 | ADD-A-PAK | |||||
|
IRKV72-04
International Rectifier
|
Check for Price | No | No | Obsolete | 70 kA | 200 mA | 120 mA | 400 V | 109.9 A | SCR | COMMON ANODE, 2 ELEMENTS | 2.5 V | 1.8 kA | 15 mA | 400 V | TO-240AA | R-PUFM-X5 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 2G | 2K-CA | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 |