Filter Your Search
1 - 10 of 14 results
|
IRKT72/06AS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 600 V | 117.75 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 600 V | TO-240AA | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X7 | 7 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||
|
IRKT72-06S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 120 mA | 600 V | 109.9 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 2.5 V | 15 mA | 600 V | TO-240AA | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | ||||||||||||||||||
|
IRKT72-06S90
International Rectifier
|
Check for Price | No | No | Obsolete | 70 kA | 20 mA | 200 mA | 120 mA | 600 V | 109.9 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 2.5 V | 1.7 kA | 15 mA | 600 V | TO-240AA | R-PUFM-X5 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G | A-K-AK | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | |||||||||||
|
IRKT72/06S90P
International Rectifier
|
Check for Price | Yes | Transferred | 1.59 V | 75 kA | 15 mA | 250 mA | 270 mA | SCR | 2.5 V | 1.94 kA | 600 V | 125 °C | -40 °C | 2G-2GR | A-K-AK | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
IRKT72/06S90P
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 75 kA | 15 mA | 250 mA | 270 mA | SCR | 2.5 V | 1.94 kA | 600 V | 125 °C | -40 °C | 2G-2GR | A-K-AK | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
IRKT72-06
International Rectifier
|
Check for Price | No | Obsolete | 70 kA | 20 mA | 200 mA | 120 mA | 600 V | 109.9 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 2.5 V | 1.7 kA | 15 mA | 600 V | TO-240AA | R-PUFM-X5 | Not Qualified | 1 | 125 °C | -40 °C | 225 | NOT SPECIFIED | ISOLATED | 2G | A-K-AK | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | |||||||||||||
|
IRKT72/06S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 200 mA | 150 mA | 600 V | 165 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 1000 V/us | 2.5 V | 15 mA | 600 V | TO-240AA | R-PUFM-X3 | Not Qualified | UL APPROVED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
IRKT72/06
International Rectifier
|
Check for Price | No | Obsolete | 70 kA | 20 mA | 200 mA | 150 mA | 600 V | 165 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 500 V/us | 2.5 V | 1.7 kA | 15 mA | 600 V | TO-240AA | R-PUFM-X3 | Not Qualified | UL APPROVED | 1 | 125 °C | -40 °C | ISOLATED | 2G | A-K-AK | 2 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
IRKT72/06S90
International Rectifier
|
Check for Price | No | No | Obsolete | 70 kA | 20 mA | 200 mA | 150 mA | 600 V | 165 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 1000 V/us | 2.5 V | 1.7 kA | 15 mA | 600 V | TO-240AA | R-PUFM-X3 | e0 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | 2G | A-K-AK | 2 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
IRKT72/06APBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 600 V | 117.75 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 600 V | TO-240AA | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X7 | 7 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 |