Filter Your Search
1 - 5 of 5 results
|
IRKT71/16AS90
International Rectifier
|
Check for Price | No | Transferred | 75 kA | 15 mA | 200 mA | 150 mA | 1.6 kV | 117.75 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 4 V | 1.74 kA | 1.6 kV | TO-240AA | R-XUFM-X7 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-K-AK | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X7 | 7 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 | ||||||
|
IRKT71/16APBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1.6 kV | 117.75 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.6 kV | TO-240AA | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X7 | 7 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
IRKT71/16A
International Rectifier
|
Check for Price | No | Transferred | 75 kA | 15 mA | 200 mA | 150 mA | 1.6 kV | 117.75 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 4 V | 1.74 kA | 1.6 kV | TO-240AA | R-XUFM-X7 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-K-AK | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X7 | 7 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 | ||||||
|
IRKT71/16A
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 75 kA | 15 mA | 250 mA | 150 mA | 1.6 kV | 165 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.7 V | 1.94 kA | 1.6 kV | TO-240AA | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 1 | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | TO-240AA | FLANGE MOUNT, R-XUFM-X7 | 7 | ADD-A-PAK | unknown | EAR99 | 8541.30.00.80 | |||||||
|
IRKT71/16AS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1.6 kV | 117.75 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.6 kV | TO-240AA | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X7 | 7 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 |