Filter Your Search
1 - 10 of 13 results
|
IRKT42/12S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 150 mA | 1.2 kV | 100 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 1000 V/us | 2.5 V | 15 mA | 1.2 kV | TO-240AA | R-PUFM-X3 | Not Qualified | UL APPROVED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
IRKT42/12APBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1.2 kV | 70.65 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.2 kV | TO-240AA | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X5 | compliant | EAR99 | 8541.30.00.80 | TO-240AA | 5 | ADD-A-PAK | ||||||||||||||
|
IRKT42/12S90
International Rectifier
|
Check for Price | No | Transferred | 40 kA | 15 mA | 200 mA | 150 mA | 1.2 kV | 100 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 1000 V/us | 2.5 V | 890 A | 15 mA | 1.2 kV | TO-240AA | R-PUFM-X3 | e0 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | 2G | A-K-AK | 2 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
IRKT42-12
Vishay Semiconductors
|
Check for Price | Active | 100 mA | 1.2 kV | 62.8 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 1.2 kV | TO-240AA | R-PUFM-X5 | Not Qualified | ISOLATED | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY SEMICONDUCTORS | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||
|
IRKT42/12AS90
International Rectifier
|
Check for Price | No | Transferred | 45 kA | 15 mA | 200 mA | 150 mA | 1.2 kV | 70.65 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 4 V | 985 A | 1.2 kV | TO-240AA | R-XUFM-X5 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G | A-K-AK | 2 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X5 | compliant | EAR99 | 8541.30.00.80 | TO-240AA | 5 | ADD-A-PAK | ||||||||
|
IRKT42-12S90
International Rectifier
|
Check for Price | No | Transferred | 40 kA | 15 mA | 200 mA | 100 mA | 1.2 kV | 62.8 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 2.5 V | 890 A | 15 mA | 1.2 kV | TO-240AA | R-PUFM-X5 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G | A-K-AK | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | |||||||||||
|
IRKT42/12A
International Rectifier
|
Check for Price | No | Transferred | 45 kA | 15 mA | 200 mA | 150 mA | 1.2 kV | 70.65 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 4 V | 985 A | 1.2 kV | TO-240AA | R-XUFM-X5 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G | A-K-AK | 2 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X5 | compliant | EAR99 | 8541.30.00.80 | TO-240AA | 5 | ADD-A-PAK | ||||||||
|
IRKT42/12A
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 45 kA | 15 mA | 200 mA | 150 mA | 1.2 kV | 100 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.7 V | 985 A | 1.2 kV | TO-240AA | R-XUFM-X7 | Not Qualified | UL APPROVED | 1 | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | FLANGE MOUNT, R-XUFM-X7 | unknown | EAR99 | 8541.30.00.80 | TO-240AA | 7 | ||||||||||
|
IRKT42/12AS90
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 45 kA | 15 mA | 200 mA | 150 mA | 1.2 kV | 100 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.7 V | 985 A | 1.2 kV | TO-240AA | R-XUFM-X7 | Not Qualified | UL APPROVED | 1 | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | FLANGE MOUNT, R-XUFM-X7 | unknown | EAR99 | 8541.30.00.80 | TO-240AA | 7 | ||||||||||
|
IRKT42-12S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 100 mA | 1.2 kV | 62.8 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 2.5 V | 15 mA | 1.2 kV | TO-240AA | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant |