Parametric results for: irklf18004hj under Silicon Controlled Rectifiers

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: irklf18004hj
Select parts from the table below to compare.
Compare
Compare
IRKLF180-04HJN
International Rectifier
Check for Price No No Obsolete 180 kA 400 V 282.6 A SCR SINGLE WITH BUILT-IN DIODE FAST 400 V/us 6.28 kA 400 V R-PXFM-X5 e0 Not Qualified 125 °C ISOLATED 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD UNSPECIFIED UNSPECIFIED INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PXFM-X5 compliant EAR99 8541.30.00.80
IRKLF180-04HJ
International Rectifier
Check for Price No Obsolete 180 kA 30 mA 600 mA 200 mA 400 V 282.6 A SCR SINGLE WITH BUILT-IN SERIES DIODE FAST 25 µs 400 V/us 3 V 7.4 kA 30 mA 400 V R-PXFM-X5 Not Qualified 125 °C -40 °C ISOLATED G-GR A-K-AK 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PXFM-X5 unknown EAR99 8541.30.00.80
IRKLF180-04HJS10
International Rectifier
Check for Price No No Obsolete 400 V 282.6 A SCR 400 V R-PUFM-X5 e0 Not Qualified UL RECOGNIZED 125 °C 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X5 compliant EAR99 8541.30.00.80
IRKLF180-04HJNPBF
International Rectifier
Check for Price Yes Yes Obsolete 180 kA 400 V 282.6 A SCR SINGLE WITH BUILT-IN DIODE FAST 400 V/us 6.28 kA 400 V R-PXFM-X5 Not Qualified 125 °C 260 40 ISOLATED 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PXFM-X5 compliant EAR99 8541.30.00.80
IRKLF180-04HJS20PBF
International Rectifier
Check for Price Yes Yes Obsolete 400 V 282.6 A SCR 400 V R-PUFM-X5 Not Qualified UL RECOGNIZED 125 °C 260 40 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X5 compliant EAR99 8541.30.00.80
IRKLF180-04HJS20
International Rectifier
Check for Price No No Obsolete 400 V 282.6 A SCR 400 V R-PUFM-X5 e0 Not Qualified UL RECOGNIZED 125 °C 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X5 compliant EAR99 8541.30.00.80
IRKLF180-04HJS10PBF
International Rectifier
Check for Price Yes Yes Obsolete 400 V 282.6 A SCR 400 V R-PUFM-X5 Not Qualified UL RECOGNIZED 125 °C 260 40 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X5 compliant EAR99 8541.30.00.80