Parametric results for: irkh9106 under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: irkh9106
Select parts from the table below to compare.
Compare
Compare
IRKH91/06S90P
International Rectifier
Check for Price Yes Obsolete 1.58 V 95 kA 15 mA 250 mA 270 mA SCR 2.5 V 2.1 kA 600 V 125 °C -40 °C G-GR A-K-AK INTERNATIONAL RECTIFIER CORP , unknown EAR99
IRKH91/06S90
International Rectifier
Check for Price No Transferred 200 mA 150 mA 600 V 210 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 1000 V/us 2.5 V 15 mA 600 V TO-240AA R-PUFM-X3 e0 Not Qualified UL APPROVED 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X3 compliant EAR99 8541.30.00.80
IRKH91-06
International Rectifier
Check for Price No Transferred 90 kA 20 mA 200 mA 120 mA 600 V 141.3 A SCR SINGLE WITH BUILT-IN SERIES DIODE 2.5 V 1.8 kA 15 mA 600 V TO-240AA R-PUFM-X5 Not Qualified 125 °C -40 °C ISOLATED G-GR A-K-AK 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X5 unknown
IRKH91/06S90PBF
International Rectifier
Check for Price Yes Yes Transferred 200 mA 150 mA 600 V 210 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 1000 V/us 2.5 V 15 mA 600 V TO-240AA R-PUFM-X3 Not Qualified UL APPROVED 125 °C -40 °C 260 40 ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X3 compliant EAR99 8541.30.00.80
IRKH91/06P
International Rectifier
Check for Price Yes Obsolete 1.58 V 95 kA 15 mA 250 mA 270 mA SCR 2.5 V 2.1 kA 600 V 125 °C -40 °C G-GR A-K-AK INTERNATIONAL RECTIFIER CORP , unknown EAR99
IRKH91-06S90PBF
International Rectifier
Check for Price Yes Yes Obsolete 200 mA 120 mA 600 V 141.3 A SCR SINGLE WITH BUILT-IN SERIES DIODE 2.5 V 15 mA 600 V TO-240AA R-PUFM-X5 Not Qualified 125 °C -40 °C 260 40 ISOLATED 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X5 compliant
IRKH91-06S90
International Rectifier
Check for Price No Obsolete 90 kA 20 mA 200 mA 120 mA 600 V 141.3 A SCR SINGLE WITH BUILT-IN SERIES DIODE 2.5 V 1.8 kA 15 mA 600 V TO-240AA R-PUFM-X5 e0 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED G-GR A-K-AK 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X5 compliant
IRKH91/06
International Rectifier
Check for Price No Transferred 90 kA 20 mA 200 mA 150 mA 600 V 210 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 500 V/us 2.5 V 1.8 kA 15 mA 600 V TO-240AA R-PUFM-X3 Not Qualified UL APPROVED 125 °C -40 °C ISOLATED G-GR A-K-AK 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X3 unknown EAR99 8541.30.00.80
IRKH91/06AS90
International Rectifier
Check for Price No Transferred 95 kA 15 mA 200 mA 150 mA 600 V 149.15 A SCR SINGLE WITH BUILT-IN DIODE 4 V 1.87 kA 600 V TO-240AA R-XUFM-X5 e0 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-K A-K-AK 1 5 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-XUFM-X5 compliant EAR99 8541.30.00.80 TO-240AA 5 ADD-A-PAK
IRKH91/06AS90PBF
International Rectifier
Check for Price Yes Yes Obsolete 150 mA 600 V 149.15 A SCR SINGLE WITH BUILT-IN DIODE 600 V TO-240AA R-XUFM-X5 Not Qualified UL RECOGNIZED 125 °C -40 °C 260 40 ISOLATED 1 5 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-XUFM-X5 compliant EAR99 8541.30.00.80 TO-240AA 5 ADD-A-PAK