Parametric results for: irkh56 under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 101 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: irkh56
Select parts from the table below to compare.
Compare
Compare
IRKH56-04S90PBF
International Rectifier
Check for Price Yes Yes Obsolete 200 mA 100 mA 400 V 86.35 A SCR SINGLE WITH BUILT-IN SERIES DIODE 2.5 V 15 mA 400 V TO-240AA R-PUFM-X5 Not Qualified 125 °C -40 °C 260 40 ISOLATED 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X5 compliant
IRKH56-08
International Rectifier
Check for Price No Transferred 55 kA 15 mA 200 mA 100 mA 800 V 86.35 A SCR SINGLE WITH BUILT-IN SERIES DIODE 2.5 V 1.4 kA 15 mA 800 V TO-240AA R-PUFM-X5 Not Qualified 125 °C -40 °C ISOLATED G-GR A-K-AK 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X5 unknown
IRKH56/06A
Vishay Intertechnologies
Check for Price No Obsolete 60 kA 15 mA 200 mA 150 mA 600 V 135 A SCR SINGLE WITH BUILT-IN DIODE 1.7 V 1.52 kA 600 V TO-240AA R-XUFM-X5 Not Qualified UL APPROVED 1 125 °C -40 °C ISOLATED G-GR A-K-AK 1 5 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER VISHAY INTERTECHNOLOGY INC FLANGE MOUNT, R-XUFM-X5 unknown TO-240AA 5 ADD-A-PAK EAR99 8541.30.00.80
IRKH56/08S90PBF
International Rectifier
Check for Price Yes Yes Obsolete 200 mA 150 mA 800 V 135 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 1000 V/us 2.5 V 15 mA 800 V TO-240AA R-PUFM-X3 Not Qualified UL APPROVED 125 °C -40 °C 260 40 ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X3 compliant EAR99 8541.30.00.80
IRKH56/08AS90
International Rectifier
Check for Price No No Transferred 60 kA 15 mA 200 mA 150 mA 800 V 94.2 A SCR SINGLE WITH BUILT-IN DIODE 4 V 1.52 kA 800 V TO-240AA R-XUFM-X5 e0 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-GR A-K-AK 1 5 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-XUFM-X5 compliant TO-240AA 5 ADD-A-PAK EAR99 8541.30.00.80
IRKH56/14S90PBF
International Rectifier
Check for Price Yes Yes Obsolete 200 mA 150 mA 1.4 kV 135 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 1000 V/us 2.5 V 15 mA 1.4 kV TO-240AA R-PUFM-X3 Not Qualified UL APPROVED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X3 compliant EAR99 8541.30.00.80
IRKH56/10AS90
International Rectifier
Check for Price No No Transferred 60 kA 15 mA 200 mA 150 mA 1 kV 94.2 A SCR SINGLE WITH BUILT-IN DIODE 4 V 1.52 kA 1 kV TO-240AA R-XUFM-X5 e0 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-GR A-K-AK 1 5 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-XUFM-X5 compliant TO-240AA 5 ADD-A-PAK EAR99 8541.30.00.80
IRKH56/06AS90PBF
International Rectifier
Check for Price Yes Yes Obsolete 150 mA 600 V 94.2 A SCR SINGLE WITH BUILT-IN DIODE 600 V TO-240AA R-XUFM-X5 Not Qualified UL RECOGNIZED 125 °C -40 °C 260 40 ISOLATED 1 5 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-XUFM-X5 compliant TO-240AA 5 ADD-A-PAK EAR99 8541.30.00.80
IRKH56-12S90
International Rectifier
Check for Price No Transferred 55 kA 15 mA 200 mA 100 mA 1.2 kV 86.35 A SCR SINGLE WITH BUILT-IN SERIES DIODE 2.5 V 1.4 kA 15 mA 1.2 kV TO-240AA R-PUFM-X5 e0 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED G-GR A-K-AK 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP compliant
IRKH56-12
International Rectifier
Check for Price No Transferred 55 kA 15 mA 200 mA 100 mA 1.2 kV 86.35 A SCR SINGLE WITH BUILT-IN SERIES DIODE 2.5 V 1.4 kA 15 mA 1.2 kV TO-240AA R-PUFM-X5 Not Qualified 125 °C -40 °C ISOLATED G-GR A-K-AK 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X5 unknown