Filter Your Search
1 - 3 of 3 results
|
IRKEL240-14S20
International Rectifier
|
Check for Price | No | Transferred | 250 A | 1.62 V | 2 µs | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.4 kV | 1 | FAST RECOVERY POWER | 8.4 kA | 1 | Not Qualified | R-XUFM-X2 | e0 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
IRKEL240-14S20N
International Rectifier
|
Check for Price | No | Transferred | 250 A | 1.62 V | 2 µs | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.4 kV | 1 | FAST RECOVERY POWER | 8.4 kA | 1 | Not Qualified | R-PUFM-X3 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X3 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
IRKEL240-14S20PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 250 A | 1.62 V | 2 µs | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.4 kV | 1 | FAST RECOVERY POWER | 8.4 kA | 1 | Not Qualified | R-XUFM-X2 | UL RECOGNIZED | 150 °C | -40 °C | 260 | 40 | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X2 | 2 | compliant | EAR99 | 8541.10.00.80 |