Filter Your Search
1 - 6 of 6 results
|
IRKE270-06-N
International Rectifier
|
Check for Price | No | No | Obsolete | 270 A | 1.48 V | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | HIGH VOLTAGE POWER | 9.34 kA | 1 | Not Qualified | R-XUFM-X2 | e0 | NOT SPECIFIED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X2 | 2 | compliant | |||||
![]() |
IRKE270-06PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 270 A | 1.48 V | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | POWER | 7.85 kA | 1 | Not Qualified | R-XUFM-X2 | 150 °C | 260 | 40 | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X2 | 2 | compliant | MODULE | EAR99 | 8541.10.00.80 | ||||||
![]() |
IRKE270-06N
International Rectifier
|
Check for Price | No | No | Obsolete | 270 A | 1.48 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | POWER | 7.85 kA | 1 | Not Qualified | R-XUFM-X2 | e0 | 150 °C | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X2 | 2 | compliant | MODULE | EAR99 | 8541.10.00.80 | ||||||||
|
IRKE270-06-NPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 270 A | 1.48 V | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | HIGH VOLTAGE POWER | 9.34 kA | 1 | Not Qualified | R-XUFM-X2 | NOT SPECIFIED | 150 °C | -40 °C | 260 | 40 | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | POWER, MAGN-A-PAK-2 | 2 | compliant | |||||||
![]() |
IRKE270-06NPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 270 A | 1.48 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | POWER | 7.85 kA | 1 | Not Qualified | R-XUFM-X2 | 150 °C | 260 | 40 | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X2 | 2 | compliant | MODULE | EAR99 | 8541.10.00.80 | ||||||||
![]() |
IRKE270-06
International Rectifier
|
Check for Price | No | Transferred | 270 A | 1.48 V | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | POWER | 7.85 kA | 1 | Not Qualified | R-XUFM-X2 | e0 | 150 °C | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X2 | 2 | compliant | MODULE | EAR99 | 8541.10.00.80 |