Filter Your Search
1 - 3 of 3 results
|
IRKE195-18N
Infineon Technologies AG
|
Check for Price | No | Obsolete | 195 A | 1.32 V | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | GENERAL PURPOSE | 4.8 kA | 1 | 150 °C | INFINEON TECHNOLOGIES AG | unknown | EAR99 | |||||||||||||||||||||||
|
IRKE195-18-NPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 195 A | 1.32 V | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | HIGH VOLTAGE POWER | 4.98 kA | 1 | Not Qualified | R-XUFM-X2 | 150 °C | -40 °C | 260 | 40 | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | R-XUFM-X2 | 2 | 8541.10.00.80 | ||||
|
IRKE195-18-N
International Rectifier
|
Check for Price | No | No | Obsolete | 195 A | 1.32 V | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | HIGH VOLTAGE POWER | 4.98 kA | 1 | Not Qualified | R-XUFM-X2 | e0 | 150 °C | -40 °C | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | R-XUFM-X2 | 2 | 8541.10.00.80 |