Filter Your Search
1 - 4 of 4 results
|
IRKDL56-10S05PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 55 A | 1.72 V | 500 ns | 20 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1 kV | 2 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY POWER | 840 A | 1 | Not Qualified | R-PUFM-X3 | 150 °C | -40 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
IRKDL56-10S05
International Rectifier
|
Check for Price | No | Transferred | 55 A | 1.72 V | 500 ns | 20 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1 kV | 2 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY POWER | 840 A | 1 | Not Qualified | R-PUFM-X3 | e0 | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
IRKDL56/10S05PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 55 A | 1.72 V | 500 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1 kV | 2 | FAST RECOVERY | 840 A | 1 | Not Qualified | R-XUFM-X3 | NOT SPECIFIED | 260 | 40 | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X3 | compliant | ||||||||||
|
IRKDL56/10S05
International Rectifier
|
Check for Price | No | No | Obsolete | 55 A | 1.72 V | 500 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1 kV | 2 | FAST RECOVERY | 840 A | 1 | Not Qualified | R-XUFM-X3 | e0 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X3 | compliant |