Filter Your Search
1 - 2 of 2 results
|
IRKCL91/10S05PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 90 A | 1.45 V | 500 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | FAST RECOVERY | 1.256 kA | 1 | Not Qualified | R-XUFM-X3 | 260 | 40 | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
IRKCL91-10S05PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 90 A | 1.45 V | 500 ns | 20 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY | 1.494 kA | 1 | Not Qualified | R-PUFM-X3 | NOT SPECIFIED | 150 °C | -40 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X3 | compliant | 3 |