Filter Your Search
1 - 3 of 3 results
|
IRGS4B60KD1TRR
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 5.5 V | 11 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | ULTRA FAST SOFT RECOVERY | 89 ns | 20 V | 63 W | 23 ns | MOTOR CONTROL | SILICON | 199 ns | 40 ns | R-PSSO-G2 | e0 | Not Qualified | 1 | 175 °C | 225 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | |||
|
IRGS4B60KD1TRRPBF
Infineon Technologies AG
|
Check for Price | Obsolete | 600 V | 11 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | MOTOR CONTROL | SILICON | 199 ns | 40 ns | R-PSSO-G2 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, D2PAK-3 | compliant | EAR99 | ||||||||||||||
|
IRGS4B60KD1TRRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 600 V | 11 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | MOTOR CONTROL | SILICON | 199 ns | 40 ns | R-PSSO-G2 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 |