Filter Your Search
1 - 5 of 5 results
|
IRGS30B60KTRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 5.5 V | 75 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 42 ns | 20 V | 370 W | 39 ns | MOTOR CONTROL | SILICON | 237 ns | 74 ns | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | |||||
|
IRGS30B60KTRR
International Rectifier
|
Check for Price | No | No | Obsolete | 600 V | 5.5 V | 75 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 42 ns | 20 V | 304 W | 39 ns | MOTOR CONTROL | SILICON | 237 ns | 74 ns | R-PSSO-G2 | e0 | Not Qualified | 1 | 175 °C | 225 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | |||
|
IRGS30B60KTRRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 5.5 V | 75 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 42 ns | 20 V | 370 W | 39 ns | MOTOR CONTROL | SILICON | 237 ns | 74 ns | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, D2PAK-3 | not_compliant | EAR99 | ||||||||
|
AUIRGS30B60KTRR
International Rectifier
|
Check for Price | Yes | Transferred | 600 V | 5.5 V | 78 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 42 ns | 20 V | 370 W | 39 ns | MOTOR CONTROL | SILICON | 237 ns | 74 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | |||||
|
AUIRGS30B60KTRR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 5.5 V | 78 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 42 ns | 20 V | 370 W | 39 ns | MOTOR CONTROL | SILICON | 237 ns | 74 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 |