Filter Your Search
1 - 2 of 2 results
![]() |
IRGPH50M
International Rectifier
|
Check for Price | No | Obsolete | 1.2 kV | 5.5 V | 42 A | N-CHANNEL | NO | SINGLE | 3 | 1 | FAST | 410 ns | 20 V | 200 W | 200 W | MOTOR CONTROL | SILICON | 930 ns | 53 ns | 2.9 V | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.29.00.95 | ||
![]() |
IRGPH50MD2
International Rectifier
|
Check for Price | No | Obsolete | 1.2 kV | 5.5 V | 42 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | SHORT CIRCUIT RATED | 730 ns | 20 V | 200 W | 200 W | MOTOR CONTROL | SILICON | 1.72 µs | 216 ns | 2.9 V | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.29.00.95 |