Filter Your Search
1 - 2 of 2 results
|
IRGP450U
International Rectifier
|
Check for Price | No | Obsolete | 500 V | 5.5 V | 59 A | N-CHANNEL | NO | SINGLE | 3 | 1 | ULTRA FAST | 140 ns | 20 V | 200 W | 200 W | POWER CONTROL | SILICON | 270 ns | 60 ns | 3.2 V | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | ||
|
IRGP450UD2
International Rectifier
|
Check for Price | No | Obsolete | 500 V | 5.5 V | 59 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST | 140 ns | 20 V | 200 W | 200 W | POWER CONTROL | SILICON | 270 ns | 66 ns | 3.2 V | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.95 |