Filter Your Search
1 - 3 of 3 results
|
IRGBC30U
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 5.5 V | 23 A | N-CHANNEL | NO | SINGLE | 3 | 1 | ULTRA FAST | 20 V | 100 W | 100 W | POWER CONTROL | SILICON | 360 ns | 39 ns | 3 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | TO-220AB, 3 PIN | 3 | unknown | EAR99 | 8541.29.00.95 | |||||
|
IRGBC30UD1
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 5.5 V | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST | MOTOR CONTROL | SILICON | 3 V | TO-220AB | R-PSFM-T3 | Not Qualified | 225 | 30 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | ||||||||||||||
|
IRGBC30UD2
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 5.5 V | 23 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST | 270 ns | 20 V | 100 W | 100 W | POWER CONTROL | SILICON | 380 ns | 112 ns | 3 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | TO-220AB, 3 PIN | 3 | compliant | EAR99 | 8541.29.00.95 |