Filter Your Search
1 - 10 of 12 results
|
IRGB14C40L
International Rectifier
|
Check for Price | No | Transferred | 370 V | 2.2 V | 20 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | LOW SATURATION VOLTAGE | 12 V | 125 W | 4 µs | AUTOMOTIVE IGNITION | SILICON | 3.7 µs | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||||||||
|
IRGB10B60KDPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 5.5 V | 22 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 34 ns | 20 V | 156 W | 28 ns | MOTOR CONTROL | SILICON | 276 ns | 50 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||
|
IRGB14C40LPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 370 V | 2.2 V | 20 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | LOW SATURATION VOLTAGE | 12 V | 125 W | 4 µs | AUTOMOTIVE IGNITION | SILICON | 3.7 µs | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC PACKAGE-3 | compliant | EAR99 | Infineon | |||||||||
|
IRGB15B60KD
International Rectifier
|
Check for Price | No | Transferred | 600 V | 5.5 V | 31 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST | 36 ns | 20 V | 208 W | 25 ns | MOTOR CONTROL | SILICON | 231 ns | 52 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | ||||||
|
IRGB15B60KDPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 5.5 V | 31 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST | 36 ns | 20 V | 208 W | 25 ns | MOTOR CONTROL | SILICON | 231 ns | 52 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC PACKAGE-3 | compliant | EAR99 | Infineon | |||||||
|
IRGB10B60KD
International Rectifier
|
Check for Price | No | Transferred | 600 V | 5.5 V | 22 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 34 ns | 20 V | 156 W | 29 ns | MOTOR CONTROL | SILICON | 253 ns | 50 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | |||||||
|
IRGB10B60KDPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 5.5 V | 22 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 34 ns | 20 V | 156 W | 28 ns | MOTOR CONTROL | SILICON | 276 ns | 50 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 250 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | LEAD FREE, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | ||||
|
IRGB15B60KD
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 31 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST | MOTOR CONTROL | SILICON | 231 ns | 52 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB, 3 PIN | compliant | EAR99 | |||||||||||||
|
IRGB14C40L
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 370 V | 20 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | LOW SATURATION VOLTAGE | AUTOMOTIVE IGNITION | SILICON | 3.7 µs | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB, 3 PIN | compliant | EAR99 | ||||||||||||||||
|
IRGB15B60KDPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 5.5 V | 31 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST | 36 ns | 20 V | 208 W | 25 ns | MOTOR CONTROL | SILICON | 231 ns | 52 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 250 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | LEAD FREE, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 |