Filter Your Search
1 - 10 of 13 results
|
IRG4PC50KDPBF
Infineon Technologies AG
|
$4.7492 | Yes | Obsolete | 600 V | 6 V | 52 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 140 ns | 20 V | 200 W | POWER CONTROL | SILICON | 360 ns | 245 ns | 112 ns | 2.2 V | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 1997-09-02 | Infineon | |||||||||||
|
IRG4PC50K-EPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 52 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 430 ns | 72 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||||||||||
|
IRG4PC50KPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 52 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 120 ns | 20 V | 200 W | 200 W | POWER CONTROL | SILICON | 430 ns | 72 ns | 2.2 V | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 250 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | LEAD FREE, PLASTIC PACKAGE-3 | TO-247AC | 3 | 8541.29.00.95 | ||||||
|
IRG4PC50KPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 52 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 120 ns | 20 V | 200 W | POWER CONTROL | SILICON | 430 ns | 72 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | LEAD FREE, PLASTIC PACKAGE-3 | |||||||||||||
|
IRG4PC50K-E
Infineon Technologies AG
|
Check for Price | No | Obsolete | 600 V | 52 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 430 ns | 72 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | TO-247AD, 3 PIN | |||||||||||||||||||
|
IRG4PC50K
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 52 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 120 ns | 20 V | 200 W | MOTOR CONTROL | SILICON | 430 ns | 72 ns | 2.2 V | TO-247AC | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | TO-3P, 3 PIN | 8541.29.00.95 | |||||||||||
|
IRG4PC50K-E
International Rectifier
|
Check for Price | No | No | Obsolete | 600 V | 6 V | 52 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 120 ns | 20 V | 200 W | MOTOR CONTROL | SILICON | 430 ns | 72 ns | 2.2 V | TO-247AD | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | TO-247AD | 3 | 8541.29.00.95 | |||||||||
|
IRG4PC50KD
International Rectifier
|
Check for Price | No | Transferred | 600 V | 6 V | 52 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST SOFT RECOVERY | 20 V | 104 W | MOTOR CONTROL | SILICON | 430 ns | 72 ns | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 225 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | TO-247AC | 2 | |||||||||||
|
IRG4PC50KDPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 52 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST SOFT RECOVERY | 20 V | 104 W | POWER CONTROL | SILICON | 480 ns | 107 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | LEAD FREE, PLASTIC PACKAGE-3 | TO-247AC | 3 | ||||||||||||
|
IRG4PC50K-EPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 52 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 120 ns | 20 V | 200 W | MOTOR CONTROL | SILICON | 430 ns | 72 ns | 2.2 V | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | TO-247AD | 3 | 8541.29.00.95 |