Filter Your Search
1 - 3 of 3 results
|
IRFU420PBF
Vishay Intertechnologies
|
$0.4145 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 2.4 A | 3 Ω | AVALANCHE RATED | 400 mJ | 37 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 8 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | IPAK-3 | compliant | EAR99 | Vishay | |||||||
|
IRFU420PBF
Vishay Siliconix
|
$0.8217 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 2.4 A | 3 Ω | AVALANCHE RATED | 400 mJ | 37 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 8 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | IN-LINE, R-PSIP-T3 | unknown | EAR99 | Vishay | TO-251 | 3 | ||||
|
IRFU420PBF
International Rectifier
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 2.4 A | 3 Ω | 400 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 42 W | 8 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE PACKAGE-3 | compliant | EAR99 | TO-251AA | 3 | 8541.29.00.95 |