Filter Your Search
1 - 2 of 2 results
|
IRFU3412
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 30 A | 25 mΩ | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 W | 190 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 | ||||||
|
IRFU3412PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 30 A | 25 mΩ | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 W | 190 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-251AA | LEAD FREE, PLASTIC, IPAK-3 | 3 | not_compliant | EAR99 |