Parametric results for: irfu310 under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 12 results

|
-
-
-
Manufacturer Part Number: irfu310
Select parts from the table below to compare.
Compare
Compare
IRFU310PBF
Vishay Intertechnologies
$0.6395 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 400 V 1 1.7 A 3.6 Ω AVALANCHE RATED 86 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 25 W 6 A SWITCHING SILICON TO-251 R-PSIP-T3 e3 Not Qualified 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 Trans MOSFET N-CH 400V 1.7A IPAK Vishay 2024-03-12 16:05:09 8.8 RoHS 2 (2015/863/EU) 7(a) 2015-06-15 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more
IRFU310A
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 400 V 1 1.7 A 3.6 Ω 116 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 26 W 6 A SWITCHING SILICON R-PSIP-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP unknown EAR99 8.8 IN-LINE, R-PSIP-T3 3
IRFU310
Samsung Semiconductor
Check for Price Obsolete N-CHANNEL NO SINGLE 3 400 V 1 1.7 A 3.6 Ω 60 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 25 W 25 W 3.5 A SWITCHING SILICON 49 ns 27 ns R-PSIP-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE SAMSUNG SEMICONDUCTOR INC unknown EAR99 8.8 IN-LINE, R-PSIP-T3 3 8541.29.00.95
IRFU310
Thomson Consumer Electronics
Check for Price No Obsolete N-CHANNEL NO SINGLE 1 1.7 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 25 W e0 150 °C Tin/Lead (Sn/Pb) THOMSON CONSUMER ELECTRONICS unknown EAR99 8.8 ,
IRFU310BTU
Rochester Electronics LLC
Check for Price Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 400 V 1 1.7 A 3.4 Ω 100 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 6 A SWITCHING SILICON TO-251 R-PSIP-T3 e3 COMMERCIAL NOT APPLICABLE NOT APPLICABLE NOT APPLICABLE PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC unknown 8.8 IPAK-3 3 TO-251
IRFU310
International Rectifier
Check for Price No Transferred N-CHANNEL NO SINGLE 3 400 V 1 1.7 A 3.6 Ω 86 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 25 W 25 W 6 A SWITCHING SILICON TO-251AA R-PSIP-T3 e0 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8.8 2015-06-15 DRC Conflict Free CMRT V2.03a IN-LINE, R-PSIP-T3 3 8541.29.00.95 TO-251AA
IRFU310A
Samsung Semiconductor
Check for Price Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 400 V 1 1.7 A 3.6 Ω 116 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 26 W 6 A SILICON R-PSIP-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE SAMSUNG SEMICONDUCTOR INC unknown EAR99 8.8 IN-LINE, R-PSIP-T3 3
IRFU310PBF
International Rectifier
Check for Price Yes Transferred N-CHANNEL NO SINGLE 3 400 V 1 1.7 A 3.6 Ω 86 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 25 W 6 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8.8 RoHS 2 (2015/863/EU) 7(a) 2015-06-15 DRC Conflict Free CMRT V2.03a LEAD FREE, IPAK-3 3 8541.29.00.95 TO-251AA
IRFU310BTU
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 400 V 1 1.7 A 3.4 Ω 100 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W 6 A SWITCHING SILICON TO-251 R-PSIP-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP not_compliant EAR99 8.8 RoHS 2 (2015/863/EU) 7(a) 2024-01-23 DRC Conflict Free Undeterminable Conflict Minerals Statement [object Object],[object Object],[object ... more IPAK-3 3 TO-251 395 3476.0000000000005 7439-92-1 67 YES 7439-92-1, 1309-64-4
IRFU310B
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 400 V 1 1.7 A 3.4 Ω 100 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W 6 A SWITCHING SILICON TO-251 R-PSIP-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 8.8 2015-12-17 IPAK-3 3 TO-251