Parametric results for: irfu2905z under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: irfu2905z
Select parts from the table below to compare.
Compare
Compare
IRFU2905ZPBF
International Rectifier
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 42 A 14.5 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE 82 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 W 240 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE 1435949 INTERNATIONAL RECTIFIER CORP TO-251AA LEAD FREE, PLASTIC, IPAK-3 3 not_compliant EAR99 368.42 8.8 3242.0960000000005 RoHS 2 (2015/863/EU) 7(a) 2024-01-23 7439-92-1 97 YES 7439-92-1, 7440-02-0 DRC Conflict Free CMRT V2.03a [object Object],[object Object],[object ... more
IRFU2905Z
International Rectifier
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 42 A 14.5 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE 82 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 W 240 A SWITCHING SILICON TO-251AA R-PSIP-T3 e0 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE 1435949 INTERNATIONAL RECTIFIER CORP TO-251AA PLASTIC, IPAK-3 3 compliant EAR99 8.8 2011-06-20
IRFU2905ZPBF
Infineon Technologies AG
Check for Price Yes Active 260 30 INFINEON TECHNOLOGIES AG not_compliant EAR99 368.42 8.8 3242.0960000000005 RoHS 2 (2015/863/EU) 7(a) 2024-06-27 7439-92-1 97 YES 7439-92-1, 7440-02-0 DRC Conflict Free CMRT V6.22 N-Channel 55 V 42A (Tc) 110W (Tc) Through Hole IPAK (TO-251AA) Infineon 2023-03-07 16:10:32 [object Object],[object Object] [object Object]