Filter Your Search
1 - 2 of 2 results
|
IRFU12N25DPBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 14 A | 260 mΩ | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 144 W | 56 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-251AA | LEAD FREE, PLASTIC, IPAK-3 | 3 | not_compliant | EAR99 | ||||
|
IRFU12N25DPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 14 A | 260 mΩ | 250 mJ | 22 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 144 W | 56 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | IPAK-3 | not_compliant |