Filter Your Search
1 - 2 of 2 results
|
IRFSL9N60ATRL
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 9.2 A | 750 mΩ | 290 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 37 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 | |||
|
IRFSL9N60ATRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 9.2 A | 750 mΩ | 290 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 37 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 |