Filter Your Search
1 - 2 of 2 results
|
IRFS740A
Samsung Semiconductor
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 5.7 A | 550 mΩ | 557 mJ | 95 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 W | 44 W | 40 A | SILICON | 235 ns | 105 ns | R-PSFM-T3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | TO-220F | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | ||||||
|
IRFS740A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 5.7 A | 550 mΩ | 557 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 W | 40 A | SWITCHING | SILICON | R-PSFM-T3 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 |