Filter Your Search
1 - 10 of 11 results
|
IRFS33N15DTRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 33 A | 56 mΩ | 330 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | ||||||
|
IRFS33N15D
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 33 A | 56 mΩ | 330 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.8 W | 130 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | Not Qualified | 1 | 175 °C | 225 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | |||||
|
IRFS33N15DPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 33 A | 56 mΩ | 330 mJ | 91 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 130 A | SWITCHING | SILICON | R-PSSO-G2 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | Infineon | ||||||
|
IRFS33N15DTRLPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 33 A | 56 mΩ | 330 mJ | 91 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 130 A | SWITCHING | SILICON | R-PSSO-G2 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK-3/2 | compliant | EAR99 | |||||||||||
|
IRFS33N15DTRLP
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 33 A | 56 mΩ | 330 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, D2PAK-3 | not_compliant | EAR99 | Infineon | ||||||||
|
IRFS33N15DPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 33 A | 56 mΩ | 330 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.8 W | 130 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | |||||
|
IRFS33N15DTRR
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 33 A | 56 mΩ | 330 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | |||||||||||
|
IRFS33N15DTRL
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 33 A | 56 mΩ | 330 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | ||||||||||
|
IRFS33N15D
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 33 A | 56 mΩ | 330 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | Not Qualified | 1 | 225 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK-3 | not_compliant | EAR99 | |||||||||
|
IRFS33N15DTRLP
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 33 A | 56 mΩ | 330 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 |