Filter Your Search
1 - 8 of 8 results
|
IRFR9N20DTRLPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 9.4 A | 380 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | ||||||
|
IRFR9N20DTRL
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 9.4 A | 380 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | PLASTIC, DPAK-3 | unknown | EAR99 | TO-252AA | 3 | |||||||
|
IRFR9N20DTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 9.4 A | 380 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, DPAK-3 | not_compliant | EAR99 | TO-252AA | 3 | |||
|
IRFR9N20DTRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 9.4 A | 380 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, DPAK-3 | not_compliant | EAR99 | TO-252AA | 3 | |||
|
IRFR9N20DTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 9.4 A | 380 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | ||||||
|
IRFR9N20DTR
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 9.4 A | 380 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | PLASTIC, DPAK-3 | compliant | EAR99 | TO-252AA | 3 | |||||||
|
IRFR9N20DTRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 9.4 A | 380 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, DPAK-3 | not_compliant | EAR99 | TO-252AA | 3 | |||||
|
IRFR9N20DTRRPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 9.4 A | 380 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, DPAK-3 | not_compliant | EAR99 |