Parametric results for: irfr9210tr under Power Field-Effect Transistors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: irfr9210tr
Select parts from the table below to compare.
Compare
Compare
IRFR9210TRPBF
Vishay Siliconix
Check for Price Yes Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 200 V 1 1.9 A 3 Ω AVALANCHE RATED 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 7.6 A SWITCHING SILICON TO-252 R-PSSO-G2 Not Qualified 150 °C 260 40 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY SILICONIX TO-252 ROHS COMPLIANT, DPAK-3 3 compliant EAR99
IRFR9210TRLPBF
Vishay Intertechnologies
Check for Price Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 200 V 1 1.9 A 3 Ω AVALANCHE RATED 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 7.6 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC TO-252AA SMALL OUTLINE, R-PSSO-G2 3 compliant EAR99 Vishay
IRFR9210TRPBF
International Rectifier
Check for Price Yes Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 200 V 1 1.9 A 3 Ω AVALANCHE RATED 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 7.6 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-252AA LEAD FREE, DPAK-3 3 compliant EAR99
IRFR9210TRRPBF
International Rectifier
Check for Price Yes Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 200 V 1 1.9 A 3 Ω AVALANCHE RATED 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 7.6 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-252AA LEAD FREE, DPAK-3 3 not_compliant EAR99
IRFR9210TR
International Rectifier
Check for Price No Obsolete P-CHANNEL YES SINGLE 2 200 V 1 1.9 A 3 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 25 W SWITCHING SILICON TO-252AA R-PSSO-G2 e0 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.29.00.95
IRFR9210TRR
International Rectifier
Check for Price Transferred P-CHANNEL YES SINGLE 2 200 V 1 1.9 A 3 Ω 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 25 W 7.6 A SWITCHING SILICON TO-252AA R-PSSO-G2 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE INTERNATIONAL RECTIFIER CORP SMALL OUTLINE, R-PSSO-G2 unknown EAR99 8541.29.00.95
IRFR9210TRLPBF
International Rectifier
Check for Price Yes Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 200 V 1 1.9 A 3 Ω AVALANCHE RATED 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 7.6 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-252AA LEAD FREE, DPAK-3 3 not_compliant EAR99
IRFR9210TRPBF
Vishay Intertechnologies
Check for Price Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 200 V 1 1.9 A 3 Ω AVALANCHE RATED 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 25 W 7.6 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC TO-252AA 3 compliant EAR99 Vishay
IRFR9210TRL
International Rectifier
Check for Price No No Transferred P-CHANNEL YES SINGLE 2 200 V 1 1.9 A 3 Ω 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 25 W 7.6 A SWITCHING SILICON TO-252AA R-PSSO-G2 e0 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE INTERNATIONAL RECTIFIER CORP SMALL OUTLINE, R-PSSO-G2 compliant EAR99 8541.29.00.95