Filter Your Search
1 - 4 of 4 results
|
IRFR9024PBF
Vishay Intertechnologies
|
$0.6465 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE | 2 | 60 V | 1 | 8.8 A | 280 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-252AA | 3 | not_compliant | EAR99 | Vishay | |||||||||
|
IRFR9024PBF
Vishay Siliconix
|
$1.3657 | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 8.8 A | 280 mΩ | AVALANCHE RATED | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | TO-252 | 3 | compliant | EAR99 | Vishay | ROHS COMPLIANT, DPAK-3 | ||||||||||
|
IRFR9024PBF-BE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 8.8 A | 280 mΩ | AVALANCHE RATED | 300 mJ | 65 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 35 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | DPAK-3/2 | |||||||||||||
|
IRFR9024PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE | 2 | 60 V | 1 | 8.8 A | 280 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 42 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | 3 | not_compliant | EAR99 | LEAD FREE, DPAK-3 | 8541.29.00.95 |