Parametric results for: irfr3910trr under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: irfr3910trr
Select parts from the table below to compare.
Compare
Compare
IRFR3910TRR
International Rectifier
Check for Price Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 16 A 115 mΩ AVALANCHE RATED 150 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 60 A SWITCHING SILICON TO-252AA R-PSSO-G2 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-252AA DPAK-3 3 unknown EAR99
IRFR3910TRRPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 16 A 115 mΩ AVALANCHE RATED 150 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 60 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-252AA LEAD FREE, PLASTIC, DPAK-3 3 not_compliant EAR99
IRFR3910TRRPBF
Infineon Technologies AG
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 16 A 115 mΩ AVALANCHE RATED 150 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 60 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INFINEON TECHNOLOGIES AG LEAD FREE, PLASTIC, DPAK-3 compliant EAR99 Infineon