Filter Your Search
1 - 10 of 14 results
|
IRFN440SMD-JQR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | N-CHANNEL | YES | SINGLE | 3 | 500 V | 1 | 6.1 A | 950 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-XUUC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEMELAB LTD | UNCASED CHIP, R-XUUC-N3 | compliant | EAR99 | |||||||||||||||||
|
IRFN440-JQR-BR4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 500 V | 1 | 6.1 A | 950 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-XUUC-N3 | e4 | Not Qualified | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | GOLD | NO LEAD | UPPER | SEMELAB LTD | UNCASED CHIP, R-XUUC-N3 | compliant | EAR99 | |||||||||||||||||
|
IRFN440PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8 A | 950 mΩ | HIGH RELIABILITY | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 A | SWITCHING | SILICON | R-CBCC-N3 | MIL-19500/596 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | ||||||||||||
|
IRFN440SMD-JQR-B
TT Electronics Resistors
|
Check for Price | No | Active | N-CHANNEL | YES | SINGLE | 3 | 500 V | 1 | 6.1 A | 950 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-XUUC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | TT ELECTRONICS PLC | UNCASED CHIP, R-XUUC-N3 | compliant | EAR99 | ||||||||||||||||||
|
IRFN440
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 500 V | 1 | 6.1 A | 950 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-XUUC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEMELAB LTD | UNCASED CHIP, R-XUUC-N3 | compliant | EAR99 | |||||||||||||||||
|
IRFN440
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8 A | 950 mΩ | HIGH RELIABILITY | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 75 W | 32 A | SWITCHING | SILICON | 123 ns | 94 ns | R-CBCC-N3 | e0 | Not Qualified | MIL-19500/596 | 150 °C | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | 3 | 8541.29.00.95 | ||||
|
IRFN440
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 500 V | 1 | 6.1 A | 950 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-XUUC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | TT ELECTRONICS PLC | UNCASED CHIP, R-XUUC-N3 | compliant | EAR99 | ||||||||||||||||||
|
IRFN440-JQR-B
TT Electronics Resistors
|
Check for Price | No | Active | N-CHANNEL | YES | SINGLE | 3 | 500 V | 1 | 6.1 A | 950 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-XUUC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | TT ELECTRONICS PLC | UNCASED CHIP, R-XUUC-N3 | compliant | EAR99 | ||||||||||||||||||
|
IRFN440R4
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 500 V | 1 | 6.1 A | 950 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-XUUC-N3 | e4 | Not Qualified | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | GOLD | NO LEAD | UPPER | TT ELECTRONICS PLC | UNCASED CHIP, R-XUUC-N3 | compliant | EAR99 | ||||||||||||||||||
|
IRFN440R4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 500 V | 1 | 6.1 A | 950 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-XUUC-N3 | e4 | Not Qualified | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | GOLD | NO LEAD | UPPER | SEMELAB LTD | UNCASED CHIP, R-XUUC-N3 | compliant | EAR99 |