Parametric results for: irfn140 under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 21 results

|
-
Manufacturer Part Number: irfn140
Select parts from the table below to compare.
Compare
Compare
IRFN140R4
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 28 A 125 mΩ 250 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 112 A SWITCHING SILICON TO-276AB R-XBCC-N3 e4 Not Qualified 150 °C DRAIN UNSPECIFIED RECTANGULAR CHIP CARRIER GOLD NO LEAD BOTTOM SEMELAB LTD TO-276AB CHIP CARRIER, R-XBCC-N3 3 compliant EAR99
IRFN140SMD-JQR-BR4
TT Electronics Resistors
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 22 A 125 mΩ 250 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 88 A SILICON R-CDCC-N3 e4 Not Qualified 150 °C DRAIN CERAMIC, METAL-SEALED COFIRED RECTANGULAR CHIP CARRIER GOLD NO LEAD DUAL TT ELECTRONICS PLC CHIP CARRIER, R-CDCC-N3 compliant EAR99
IRFN140PBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 28 A 125 mΩ HIGH RELIABILITY 250 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W 112 A SWITCHING SILICON 169 ns 166 ns R-CBCC-N3 Not Qualified 150 °C 260 40 ISOLATED CERAMIC, METAL-SEALED COFIRED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM INTERNATIONAL RECTIFIER CORP CHIP CARRIER, R-CBCC-N3 3 compliant EAR99 8541.29.00.95
IRFN140-JQR-B
TT Electronics Resistors
Check for Price No Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 28 A 125 mΩ 250 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 112 A SWITCHING SILICON TO-276AB R-XBCC-N3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED DRAIN UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM TT ELECTRONICS PLC CHIP CARRIER, R-XBCC-N3 compliant EAR99
IRFN140-JQR-B
TT Electronics Power and Hybrid / Semelab Limited
Check for Price No No Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 28 A 125 mΩ 250 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 112 A SWITCHING SILICON TO-276AB R-XBCC-N3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED DRAIN UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM SEMELAB LTD TO-276AB CHIP CARRIER, R-XBCC-N3 3 compliant EAR99
IRFN140
Infineon Technologies AG
Check for Price No Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 28 A 125 mΩ HIGH RELIABILITY 250 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W 112 A SWITCHING SILICON R-CBCC-N3 e0 Not Qualified 150 °C ISOLATED CERAMIC, METAL-SEALED COFIRED RECTANGULAR CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD BOTTOM INFINEON TECHNOLOGIES AG CHIP CARRIER, R-CBCC-N3 not_compliant EAR99
IRFN140-JQR-BR4
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 28 A 125 mΩ 250 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 112 A SWITCHING SILICON TO-276AB R-XBCC-N3 e4 Not Qualified 150 °C DRAIN UNSPECIFIED RECTANGULAR CHIP CARRIER GOLD NO LEAD BOTTOM SEMELAB LTD TO-276AB CHIP CARRIER, R-XBCC-N3 3 compliant EAR99
IRFN140SMD-JQR-B
TT Electronics Power and Hybrid / Semelab Limited
Check for Price No No Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 22 A 125 mΩ 250 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 88 A SILICON R-CDCC-N3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED DRAIN CERAMIC, METAL-SEALED COFIRED RECTANGULAR CHIP CARRIER NO LEAD DUAL SEMELAB LTD CHIP CARRIER, R-CDCC-N3 3 compliant EAR99
IRFN140
TT Electronics Resistors
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 28 A 125 mΩ 250 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 112 A SWITCHING SILICON TO-276AB R-XBCC-N3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED DRAIN UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM TT ELECTRONICS PLC CHIP CARRIER, R-XBCC-N3 compliant EAR99
IRFN140SM
TT Electronics Resistors
Check for Price Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 22 A 125 mΩ 250 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 88 A SWITCHING SILICON R-CBCC-N3 Not Qualified DRAIN CERAMIC, METAL-SEALED COFIRED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM TT ELECTRONICS PLC CHIP CARRIER, R-CBCC-N3 unknown EAR99