Filter Your Search
1 - 2 of 2 results
|
IRFM250DR1
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 27.4 A | 105 mΩ | HIGH VOLTAGE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 A | SILICON | TO-254 | S-MSFM-P3 | e1 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | |||||
|
IRFM250DR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 27.4 A | 105 mΩ | HIGH VOLTAGE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 A | SILICON | TO-254 | S-MSFM-P3 | e1 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | SEMELAB LTD | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | TO-254 | 3 |