Filter Your Search
1 - 9 of 9 results
|
IRFL214TRPBF
Vishay Siliconix
|
$0.7719 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 790 mA | 2 Ω | AVALANCHE RATED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-261AA | R-PSSO-G3 | e3 | Not Qualified | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | Vishay | ||||||||||||
|
IRFL214TRPBF
Vishay Intertechnologies
|
$0.9328 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 250 V | 1 | 790 mA | 2 Ω | AVALANCHE RATED | 50 mJ | 9.6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | 6.3 A | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-4 | 4 | compliant | EAR99 | Vishay | TO-261AA | ||||||
|
IRFL214TRPBF-BE3
Vishay Intertechnologies
|
$1.2800 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 250 V | 1 | 790 mA | 2 Ω | AVALANCHE RATED | 50 mJ | 9.6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | 6.3 A | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOT-223, 4 PIN | unknown | EAR99 | Vishay | |||||||||||||
|
IRFL214TRPBF
International Rectifier
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 790 mA | 2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 3.1 W | SWITCHING | SILICON | TO-261AA | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | TO-261AA | 8541.29.00.95 | ||||||||
|
IRFL214PBF
Vishay Siliconix
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 250 V | 1 | 790 mA | 2 Ω | AVALANCHE RATED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G4 | Not Qualified | 150 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | Vishay | ||||||||||||||
|
IRFL214TR
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 790 mA | 2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 3.1 W | SWITCHING | SILICON | TO-261AA | R-PSSO-G3 | e0 | Not Qualified | 1 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | TO-261AA | 8541.29.00.95 | ||||||||||
|
IRFL214
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 790 mA | 2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 3.1 W | SWITCHING | SILICON | TO-261AA | R-PSSO-G3 | e0 | Not Qualified | 1 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | TO-261AA | 8541.29.00.95 | ||||||||||
|
IRFL214PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 790 mA | 2 Ω | AVALANCHE RATED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | SWITCHING | SILICON | TO-261AA | R-PSSO-G3 | Not Qualified | 3 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | Vishay | TO-261AA | |||||||||
|
IRFL214PBF
International Rectifier
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 790 mA | 2 Ω | AVALANCHE RATED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 3.1 W | SWITCHING | SILICON | TO-261AA | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | TO-261AA | 8541.29.00.95 |