Filter Your Search
1 - 10 of 51 results
|
IRFF433
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 450 V | 1 | 2.25 A | 2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 25 W | 9 A | SWITCHING | SILICON | 85 ns | 60 ns | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | |||||||||
|
IRFF432
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 2.25 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||||
|
IRFF430-JQR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 2.5 A | 1.725 Ω | 0.35 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 11 A | SILICON | TO-205AF | O-MBCY-W3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMELAB LTD | compliant | EAR99 | BCY | CYLINDRICAL, O-MBCY-W3 | 2 | |||||||||||
|
IRFF432
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
IRFF430
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
IRFF433R
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 450 V | 1 | 2.25 A | 2 Ω | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 25 W | 9 A | SWITCHING | SILICON | 85 ns | 60 ns | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | CYLINDRICAL, O-MBCY-W3 | |||||||
|
IRFF430-JQR-BR1
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 2.5 A | 1.725 Ω | 0.35 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 11 A | SILICON | TO-205AF | O-MBCY-W3 | e1 | Not Qualified | 150 °C | METAL | ROUND | CYLINDRICAL | TIN SILVER COPPER | WIRE | BOTTOM | TT ELECTRONICS PLC | compliant | EAR99 | CYLINDRICAL, O-MBCY-W3 | ||||||||||||||
|
IRFF430PBF
International Rectifier
|
Check for Price | Yes | Active | INTERNATIONAL RECTIFIER CORP | unknown | BCY | HERMETIC SEALED, TO-39, 3 PIN | 2 | |||||||||||||||||||||||||||||||||||||
|
IRFF432
Rochester Electronics LLC
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 2.25 A | 2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 9 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||
|
IRFF430R1
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 2.5 A | 1.725 Ω | 0.35 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 11 A | SILICON | TO-205AF | O-MBCY-W3 | e1 | Not Qualified | 150 °C | METAL | ROUND | CYLINDRICAL | TIN SILVER COPPER | WIRE | BOTTOM | TT ELECTRONICS PLC | compliant | EAR99 | CYLINDRICAL, O-MBCY-W3 |