Filter Your Search
1 - 2 of 2 results
|
IRFB3207PBF
Infineon Technologies AG
|
$2.1311 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 75 A | 4.5 mΩ | 910 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 720 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||
|
IRFB3207PBF
International Rectifier
|
$2.3400 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 75 A | 4.5 mΩ | 910 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 720 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-220AB | LEAD FREE, PLASTIC PACKAGE-3 | 3 |