Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
AUIRF7749L2TR
Infineon Technologies AG
|
||
|
IRF7749L2TRPBF
International Rectifier
|
||
|
IRF7749L2TRPBF
Infineon Technologies AG
|
||
|
IRF7749L2TR1PBF
International Rectifier
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
DS Breakdown Voltage-Min
|
Number of Elements |
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
Avalanche Energy Rating (Eas)
|
FET Technology |
Operating Mode
|
Power Dissipation-Max (Abs)
|
Pulsed Drain Current-Max (IDM)
|
Transistor Application
|
Transistor Element Material
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Case Connection
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
Package Description
|
Pin Count
|
Yes | Active | 1 | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||||||||||||||||||||
Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 9 | 60 V | 1 | 33 A | 1.5 mΩ | 260 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 800 A | SWITCHING | SILICON | R-XBCC-N9 | e1 | Not Qualified | 1 | 175 °C | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN SILVER COPPER | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-9 | 9 | ||
Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 9 | 60 V | 1 | 33 A | 1.5 mΩ | 260 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 800 A | SWITCHING | SILICON | R-XBCC-N9 | e1 | Not Qualified | 1 | 175 °C | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN SILVER COPPER | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-9 | |||
Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 9 | 60 V | 1 | 33 A | 1.5 mΩ | 260 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 800 A | SWITCHING | SILICON | R-XBCC-N9 | e1 | Not Qualified | 1 | 175 °C | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN SILVER COPPER | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-9 | 9 |
|
AUIRF7749L2TR
Infineon Technologies AG
|
$4.3939 Buy | Yes | Active | 1 | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||||||||||||||||||||||
|
IRF7749L2TRPBF
International Rectifier
|
Check for Price Buy | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 9 | 60 V | 1 | 33 A | 1.5 mΩ | 260 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 800 A | SWITCHING | SILICON | R-XBCC-N9 | e1 | Not Qualified | 1 | 175 °C | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN SILVER COPPER | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-9 | 9 | |||
|
IRF7749L2TRPBF
Infineon Technologies AG
|
Check for Price Buy | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 9 | 60 V | 1 | 33 A | 1.5 mΩ | 260 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 800 A | SWITCHING | SILICON | R-XBCC-N9 | e1 | Not Qualified | 1 | 175 °C | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN SILVER COPPER | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-9 | ||||
|
IRF7749L2TR1PBF
International Rectifier
|
Check for Price Buy | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 9 | 60 V | 1 | 33 A | 1.5 mΩ | 260 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 800 A | SWITCHING | SILICON | R-XBCC-N9 | e1 | Not Qualified | 1 | 175 °C | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN SILVER COPPER | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-9 | 9 |