Filter Your Search
1 - 2 of 2 results
|
IRF7241PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 40 V | 1 | 6.2 A | 41 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | 2.5 W | 25 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | SOIC | LEAD FREE, SO-8 | 8 | compliant | EAR99 | 8541.29.00.95 | ||||
|
IRF7241PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 1 | 6.2 A | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | 2.5 W | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon |